Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4543BNSRG4

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SO -55 to 125
$ 0.426

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4543BNSRG4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4543BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.46
Stock
92,370
194,732
Authorized Distributors
1
2
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
Number of Channels
4
4
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Case/Package
SOP
SOP
Number of Pins
16
16

Related Parts

Texas InstrumentsCD4511BNSR
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-SOP -55 to 125
Texas InstrumentsCD4511BNSRG4
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-SOP -55 to 125
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 24mA 24mA 242mg 2.5V

Descriptions

Descriptions of Texas Instruments CD4543BNSRG4 provided by its distributors.

CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SO -55 to 125
SEVEN SEGMENT DECODER/DRIVER LATCHED Lead Free RoHS Compliant LCD Driver 400ns 8MHz 125C 2mm
Latch/Decoder/Driver Single 4-to-7 16-Pin SOP T/R
IC BCD-7SEG DECODER/DRIVR 16SO
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.