onsemi 74LCX138SJX

Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX138SJX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Arrow Electronics

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74LVC138ANSR
3-Line To 8-Line decoder/Demultiplexer 16-SOP -40 to 85
Texas InstrumentsSN74LV138ANSR
LV/LV-A/LVX/H e4 74LV138 1x 3:8 decoder circuit 70MHz 26ns 2.5V 2mm
Texas InstrumentsCD74HC238NSR
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOP -55 to 125
ACT e3 74ACT138 1x 3:8 multiplexer circuit 13ns 5V 242mg 24mA 24mA
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4.8mA 4.8mA 242mg 5V

Descriptions

Descriptions of onsemi 74LCX138SJX provided by its distributors.

Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP-II T/R
single-phase 1 2V 3.6V 24mA 24mA SOP-16 SMD mount
TAPE REEL / EOL 3V 1-OF-8 DECODER
LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
IC DECODER/DEMUX 1 X 3:8 16-SOP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The LCX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technol-ogy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd