Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4511BNSR

CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-SOP -55 to 125
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4511BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+76.81%

CAD Models

Download Texas Instruments CD4511BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.407
$ 0.407
Stock
342,432
487,402
487,402
Authorized Distributors
4
2
2
Display Type
LCD
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
4
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4511BNSR.

Related Parts

Texas InstrumentsCD4543BNSRG4
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SO -55 to 125
Texas InstrumentsCD4543BNSR
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOP -55 to 125
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs

Descriptions

Descriptions of Texas Instruments CD4511BNSR provided by its distributors.

CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-SOP -55 to 125
IC, BCD TO 7 SEG LATCH/DECODER, SOP-16; Famille Logique/ Numéro de base: CD4511; Type de logique: BCD vers décodeur 7 Segments/ Driver / Latch; Nombre de canaux de sortie: 7Sortie(s); Type de boîtier CI logique: SOP; Nombre
IC, BCD TO 7 SEG LATCH/DECODER, SOP-16; Logic Family / Base Number:CD4511; Logic Type:BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs:7Outputs; Logic Case Style:SOP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4511; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); IC Applications:Driving Common Cathode LED Displays, Incandescent Displays, Low-Voltage Fluorescent Displays; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4511BNSR .