Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4511BNSRG4

CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-SOP -55 to 125
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4511BNSRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-67.90%

CAD Models

Download Texas Instruments CD4511BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.413
$ 0.413
Stock
82,587
353,851
353,851
Authorized Distributors
1
4
4
Display Type
-
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4511BNSRG4.

Related Parts

Texas InstrumentsCD4543BNSR
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOP -55 to 125
Texas InstrumentsCD4543BNSRG4
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SO -55 to 125
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4.8mA 4.8mA 242mg 5V
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 1.8mm

Descriptions

Descriptions of Texas Instruments CD4511BNSRG4 provided by its distributors.

CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-SOP -55 to 125
Tape & Reel (TR) CD4511 7Segment GULL WING display driver 4.2mA 18V 2mm -55C~125C
4000/14000/40000 SERIES SEVEN SEGMENT DECODER/DRIVER TRUE OUTPUT PDSO16
Latch/Decoder/Driver Single 4-to-7 16-Pin SOP T/R
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.