Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4532BEE4

Encoder, 8-BIT Priority; PDIP; 8-BIT Priority Encoder Logic; 20V; 500MW; -55
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BEE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

CAD Models

Download Texas Instruments CD4532BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.546
$ 0.546
Stock
136,241
1,449,265
1,449,265
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
-
1
1
Low Level Output Current
6.8 mA
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4532BEE4.

Related Parts

Texas InstrumentsCD4532BE
6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD4512BEE4
CMOS 8-CHANNEL DATA SELECTOR 16- Data Selector/Multiplexer 1 x 8:1 16-PDIP
Texas InstrumentsCD40147BE
400ns single-phase 4 10 1 3V 18V 6.8mA 6.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments CD4532BEE4 provided by its distributors.

ENCODER, 8-BIT PRIORITY; PDIP; 8-BIT PRIORITY ENCODER LOGIC; 20V; 500MW; -55
CMOS 8-Bit Priority Encoder 16-PDIP -55 to 125
4000/14000/40000 SERIES 8-BIT ENCODER INVERTED OUTPUT PDIP16
IC PRIORITY ENCODER 1X8:3 16PDIP
Specialty Logic IC; Applications:Priority Encoder, Binary or BCD Encoder; No. of Outputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.