Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD40147BE

400ns single-phase 4 10 1 3V 18V 6.8mA 6.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40147BE.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments CD40147BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.373
Stock
530,824
55,727
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
10
10
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40147BE.

Related Parts

Texas InstrumentsCD4532BE
6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74HC257N
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HCT157N
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD40147BE provided by its distributors.

400ns single-phase 4 10 1 3V 18V 6.8mA 6.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, 4000 CMOS, 40147, DIP16, 18V; Famille Logique/ Numéro de base: CD40147; Type de logique: Encodeur prioritaire; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tensi
IC, 4000 CMOS, 40147, DIP16, 18V; Logic Family / Base Number:CD40147; Logic Type:Priority Encoder; No. of Outputs:4Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:40147; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Applications:BCD Encoding, Keyboard Encoding, Range Selection; Base Number:40147; IC Applications:BCD Encoding, Keyboard Encoding, Range Selection; Logic Function Number:40147; Logic IC Base Number:40147; Logic IC Function:10-to 4-Line BCD Priority Encoder; Operating Temperature Range:-55°C to +125°C; Output Current Max:6.8mA; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40147BE .