onsemi DM74ALS153N

Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS153N.

IHS

Datasheet6 pages0 years ago

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS153N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 1.885
$ 1.885
Stock
321,159
26,896,046
26,896,046
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
4
8
8
Number of Outputs
1
2
2
Number of Circuits
2
2
2
Low Level Output Current
24 mA
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-03-11
LTD Date2008-09-11

Related Parts

onsemi74F253PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP
onsemi74F257APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F158APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of onsemi DM74ALS153N provided by its distributors.

Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
24mA 4.5V~5.5V 2.6mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
FAIRCHILD SEMICONDUCTOR DM74ALS153N IC, 74ALS TTL, 74ALS153, DIP16, 5V
15ns@ 4.5V~5.5V single-phase 2 8 1 4.5V 5.5V 24mA 2.6mA PDIP-16 Through hole mounting 19.68mm*6.6mm*3.42mm
IC MULTIPLEXER 2 X 4:1 16-PDIP
IC DATA SELECTOR/MUX DUAL 16DIP
74ALS TTL, 74ALS153, DIP16, 5V; Logic IC Function:Dual 4-Input Multiplexer; Logic IC Family:ALS; Logic IC Base Number:74153; Outputs, No. of:2; Current, Output Max:24mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Temperature, Operating Range:0°C to +70°C; Base Number:74; Gates, No. of:2; IC Generic Number:74ALS153; Inputs, No. of:4; Logic Function Number:153; Pins, No. of:16; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole; Voltage, Supply:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd