Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4512BEE4

CMOS 8-CHANNEL DATA SELECTOR 16- Data Selector/Multiplexer 1 x 8: 1 16-PDIP
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4512BEE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-3.93%

CAD Models

Download Texas Instruments CD4512BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4512BEE4.

Related Parts

Texas InstrumentsCD4512BE
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube / IC DATA SELECTOR 8CH 3ST 16-DIP
Texas InstrumentsCD4051BEE4
20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD4051BE
CMOS Single Analog Multiplexer or Demultiplexer, PDIP-16, Texas Instruments CD4051BE
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4512BEE4 provided by its distributors.

CMOS 8-CHANNEL DATA SELECTOR 16- Data Selector/Multiplexer 1 x 8:1 16-PDIP
4000/14000/40000 SERIES 8 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDIP16
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.