Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4532BF3A

CMOS 8-BIT PRIORITY ENCODER 16-C Priority Encoder 1 x 8: 3 16-CDIP
$ 19.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments CD4532BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.796
$ 0.539
$ 0.539
Stock
72,904
1,449,265
1,449,265
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
-
1
1
Low Level Output Current
-
6.8 mA
6.8 mA
High Level Output Current
-
6.8 mA
6.8 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD4053BF3A
CMOS, 2:1 (SPDT), triple 2-channel, analog multiplexer/demultiplexer, logic-level conversion 16-CDIP -55 to 125
Texas InstrumentsCD4053BF
IC SW SP4T-NCX3 240OHM 16CDIP 3 Circuit IC Switch 2:1 240Ohm 16-CDIP
Texas Instruments8101801EA
CMOS TRIPLE 2-CHANNEL ANALOG MUL 3 Circuit IC Switch 2:1 240Ohm 16-CDIP

Descriptions

Descriptions of Texas Instruments CD4532BF3A provided by its distributors.

CMOS 8-BIT PRIORITY ENCODER 16-C Priority Encoder 1 x 8:3 16-CDIP
110ns 4 10 3V 18V 1.5mA -1.5mA DIP 19.56mm*6.92mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4532BF/3A