Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4512BE

Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube / IC DATA SELECTOR 8CH 3ST 16-DIP
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4512BE.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

element14

Newark

Inventory History

3 month trend:
+6.99%

CAD Models

Download Texas Instruments CD4512BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.32
Stock
1,024,775
181,772
Authorized Distributors
3
3
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
6.8 mA
8.8 mA
High Level Output Current
6.8 mA
8.8 mA
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4512BE.

Related Parts

Texas InstrumentsCD4512BEE4
CMOS 8-CHANNEL DATA SELECTOR 16- Data Selector/Multiplexer 1 x 8:1 16-PDIP
Texas InstrumentsCD4051BE
CMOS Single Analog Multiplexer or Demultiplexer, PDIP-16, Texas Instruments CD4051BE
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4512BE provided by its distributors.

Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube / IC DATA SELECTOR 8CH 3ST 16-DIP
IC DATA SELCT/MULTPL 1X8:1 16DIP Data Selector/Multiplexer 1 x 8:1 16-PDIP
140ns bidirectional 1 8 1 3V 18V 6.8mA 6.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
6.8mA 3V~18V 6.8mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDIP16
IC, LOGIC, 4000, DATA SELECTOR; Famille Logique/ Numéro de base: CD4512; Type de logique: Multiplexeur; Nombre de voies: 1Canal(aux); Configuration Ligne: 8: 1; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V;
Ic, Logic, 4000, Data Selector; Logic Family/Base Number:Cd4512; Logic Type:Multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4512BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4512BE .
  • CD4512BE.