Texas Instruments CD4522BNSR

CMOS Programmable BCD Divide-By-N Counter 16-SO -55 to 125
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4522BNSR.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4522BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.33
$ 0.33
Stock
157,338
201,314
201,314
Authorized Distributors
2
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
8 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsCD4510BNSR
IC BCD UP/DWN COUNTR PREST 16SO / Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsCD4022BNSR
CMOS Octal Counter with 8 Decoded Outputs 16-SOP -55 to 125
Texas InstrumentsCD40161BNSR
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SOP -55 to 125
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 1996 5.3mm 2/5.5V

Descriptions

Descriptions of Texas Instruments CD4522BNSR provided by its distributors.

CMOS Programmable BCD Divide-By-N Counter 16-SO -55 to 125
GULL WING DUAL Positive Negative Asynchronous Divide-by-N IC 50pF -55C~125C 8MHz 5V
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, PDSO16
Counter/Divider Single 4-Bit Decade Down 16-Pin SOP T/R
Logic - Counters CMOS Prog BCD Divide-By-N Counter
3V 18V SO-16 SMD mount,glue mount 5.3mm(width)
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.