Texas Instruments CD4522BM

CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4522BM.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments CD4522BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.338
$ 0.338
Stock
196,061
260,101
260,101
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
8 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4522BM.

Related Parts

Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin SOIC T/R
MC14018BDG 5-stage Divide-By-N Counter; Up Counter; 3 - 18 V; 16-Pin SOIC
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4522BMT
CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsCD4018BM
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsCD4018BM96
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4522BM provided by its distributors.

CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125
Counter/Divider Single 4-Bit Decade Down 16-Pin SOIC Tube
LOGIC, PRG BCD DIV-BY-N CNTR, 16SOIC; Logic Type:BCD Counter; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4522; Logic IC Family:CD4000; Logic IC Function:Programmable BCD Divide-By-N Counter; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.