onsemi 74AC161SJX

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC161SJX.

IHS

Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi 74AC161SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 26.94
Stock
262,412
215,920
215,920
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74HC163NSR
4 BIT BINARY COUNTER, SYNCHRONOUS, SOIC-16
Texas InstrumentsSN74LV161ANSR
Tape & Reel (TR) Active e4 74LV161 logic counter 27.5ns 5.3mm 3.3V 0.02mA
4-Bit Binary Counter with Asynchronous Clear | IC COUNTER BINARY 4BIT 16SOP
onsemi74AC163SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 1996 5.3mm 2/5.5V
Texas InstrumentsSN74LV163ANSR
IC COUNTR BIN SYNC 4BIT 16SO / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO

Descriptions

Descriptions of onsemi 74AC161SJX provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
Counter Single 4-Bit Sync Binary UP 16-Pin SOP-II T/R
Fact AC/ACT CMOS Logic Syn Binary Counter
2V 6V SOP-16 SMD mount,glue mount 10.2mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd