onsemi 74VHC161SJX

Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 1996 5.3mm 2/5.5V
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC161SJX.

IHS

Datasheet11 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-08-22
LTD Date2017-10-22

Related Parts

Texas InstrumentsSN74LV161ANSR
LV/LV-A/LVX/H SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
Texas InstrumentsSN74LV163ANSR
IC COUNTR BIN SYNC 4BIT 16SO / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Texas InstrumentsSN74HC163NSR
4 BIT BINARY COUNTER, SYNCHRONOUS, SOIC-16
onsemi74AC163SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of onsemi 74VHC161SJX provided by its distributors.

Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 1996 5.3mm 2/5.5V
4-Bit Binary Counter with Asynchronous Clear
Counter Single 4-Bit Sync Binary UP 16-Pin SOP-II T/R
Binary Counter, AHC/VHC/H/U/V Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Positive Edge 2V~5.5V 4 1 125MHz SO-16P Counters / Dividers ROHS
VHC/VHCT CMOS Logic 4-Bit Binary Counter
2V 5.5V SOP-16 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
BINARY COUNTER, AHC/VHC/H/U/V SE
The VHC161 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC161 is a high-speed synchronous modulo-16 binary counter. This device is synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multistage counters. The VHC161 has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd