Texas Instruments CD4518BPWE4

CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4518BPWE4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4518BPWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.292
$ 0.292
Stock
224,680
243,028
243,028
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
8 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4518BPWE4.

Related Parts

Texas InstrumentsCD4520BPW
CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4520BPWR
CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125
HC Counter IC, 200ns 160ns 58ns 49ns 2-Ch 2-Bit 2V-6V Decimal SOP SMD 4.5mm(W) × 1.05mm(H)
Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Tube
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4518BPWE4 provided by its distributors.

CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125
Counter Dual 4-Bit Decade UP 16-Pin TSSOP Tube
Logic - Counters CMOS Dual BCD Up- Counter
IC BCD COUNTER DL 4BIT 16TSSOP
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.