Texas Instruments CD4520BPW

CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4520BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4520BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.34
Stock
134,617
148,722
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
Frequency
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4520BPW.

Related Parts

Texas InstrumentsCD4518BPWR
CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4518BPW
CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125
Texas InstrumentsCD4518BPWE4
CMOS Dual BCD Up-Counter 16-TSSOP -55 to 125
HC Counter IC, 200ns 160ns 58ns 49ns 2-Ch 2-Bit 2V-6V Decimal SOP SMD 4.5mm(W) × 1.05mm(H)
Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Tube
74HC Series 5 V Dual 4-Bit Synchronous Binary Counter Surface Mount - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4520BPW provided by its distributors.

CMOS Dual Binary Up-Counter 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD4520BPWLOGIC, DUAL BIN UP-COUNTER, 16TSSOP
LOGIC, DUAL BIN UP-COUNTER, 16TSSOP; Counter Type:Binary, Up; Clock Frequency:8MHz; Count Maximum:15; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:8MHz; Count Max:16; Logic IC Base Number:4520; Logic IC Family:CD4000; Logic IC Function:Dual Binary Up-Counter; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.