onsemi 74LCX138SJ

Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX138SJ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.448
$ 0.448
Stock
528,151
389,505
389,505
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Texas InstrumentsSN74LVC138ANSR
3-Line To 8-Line decoder/Demultiplexer 16-SOP -40 to 85
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Texas InstrumentsSN74LV138ANSR
Three-line to eight-line decoders/demultiplexers 16-SOP -40 to 85
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP-II T/R
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi 74LCX138SJ provided by its distributors.

Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP-II Rail
single-phase 1 2V 3.6V 24mA 24mA SOP-16 SMD mount
DECODER/DRIVER, LVC/LCX/Z SERIES
IC DECODER/DEMUX 1 X 3:8 16-SOP
74LCX138SJ, MOTOR DRIVERS / CONTROLLERS;
The LCX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technol-ogy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd