Texas Instruments CD4511BF3A

CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125
$ 18.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4511BF3A.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4511BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.151
$ 0.504
$ 0.504
Stock
112,806
434,461
434,461
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Inverter, Latch
Decoder, Inverter, Latch
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
-
1
1
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4511BF3A.

Related Parts

Texas InstrumentsCD4511BF
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125
Texas InstrumentsCD4056BF3A
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-CDIP -55 to 125
Texas InstrumentsSN5447AJ
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS49J
BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
Texas InstrumentsSN54LS49J
BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
Texas Instruments7604501EA
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4511BF3A provided by its distributors.

CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125
4000/14000/40000 SERIES SEVEN SEGMENT DECODER/DRIVER TRUE OUTPUT CDIP16
Latch/Decoder/Driver Single 4-to-7 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4511BF/3A