Texas Instruments 7604501EA

BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
$ 14.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7604501EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 7604501EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.535
$ 1.085
$ 1.085
Stock
96,025
34,893,716
34,893,716
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
-
1
1
Low Level Output Current
1.6 mA
3.2 mA
3.2 mA
High Level Output Current
-50 µA
-50 µA
-50 µA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS47J
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas InstrumentsSN5447AJ
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas Instruments5962-9856401QEA
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 7604501EA provided by its distributors.

BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Decoder/Driver Single 4-to-7 16-Pin CDIP Tube
100ns@5V Single-Phase 1 4.5V 5.5V 3.2mA 50μA CDIP-16 TH 3.56mm H
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
BCD-TO-SEVEN-SEGMENT DECODERS/DR
SN54LS47 BCD-TO-SEVEN-SEGMENT DE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.