Texas Instruments SN5447AJ

BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
$ 16.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN5447AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN5447AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.61
$ 2.488
$ 2.488
Stock
102,825
9,487,767
9,487,767
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Inverter, Latch
Decoder, Inverter, Latch
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-200 µA
-200 µA
-200 µA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS47J
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas Instruments7604501EA
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS49J
BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
Texas InstrumentsSN54LS49J
BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
Texas InstrumentsCD4511BF3A
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125
Texas InstrumentsCD4511BF
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN5447AJ provided by its distributors.

BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Decoder/Driver Single 4-to-7 16-Pin CDIP Tube
100ns@ 5V 4.5V 5.5V 8mA 200¦ÌA DIP 3.56mm
BCD-TO-SEVEN-SEGMENT DECODERS/DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.