Texas Instruments CD4056BF3A

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-CDIP -55 to 125
$ 26.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4056BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD4056BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.558
$ 0.685
$ 0.685
Stock
94,232
8,983,297
8,983,297
Authorized Distributors
1
4
4
Display Type
-
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4511BF3A
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125
Texas InstrumentsCD4511BF
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125
Texas InstrumentsSN5447AJ
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4056BF3A provided by its distributors.

CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-CDIP -55 to 125
Latch/Decoder/Driver Single 4-to-7 16-Pin CDIP Tube
CMOS BCD TO 7-SEGMENT LCD DECODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4056BF/3A