Texas Instruments SN54LS49J

BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
$ 21.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS49J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54LS49J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.555
$ 19.335
Stock
27,349
157,994
Authorized Distributors
1
3
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Decoder
Decoder
Number of Inputs
4
4
Number of Outputs
7
7
Number of Circuits
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-250 µA
-250 µA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS49J
BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
Texas InstrumentsSN5447AJ
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas InstrumentsSN54LS47J
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas InstrumentsSNJ5447AJ
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas Instruments7604501EA
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
Texas InstrumentsCD4511BF3A
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS49J provided by its distributors.

BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
LS SERIES SEVEN SEGMENT DECODER/DRIVER TRUE OUTPUT CDIP14
Decoder/Driver Single 4-to-7 14-Pin CDIP Tube
100ns@ 5V 4.5V 5.5V 4mA 250¦ÌA DIP 3.56mm
BCD-TO-SEVEN-SEGMENT DECODERS/DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS49J.