Texas Instruments CD40109BPW

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40109BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Augswan

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments CD40109BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.257
$ 0.257
Stock
325,384
619,260
619,260
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Level Shifter, Translator
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
-
4
4
Propagation Delay
240 ns
240 ns
240 ns
Data Rate
10 Mbps
10 Mbps
10 Mbps
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40109BPW.

Related Parts

Texas InstrumentsCD4504BPW
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Texas InstrumentsCD4504BPWR
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Nexperia voltage level shifter, Level Translators, TSSOPencapsulation, 16Pin
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16
High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments CD40109BPW provided by its distributors.

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
Texas Instruments Voltage Level Shifter Converter TSSOP Package 16-Pin
LOGIC, QUAD LO-HI VOLT SHFTR, 16TSSOP; No. of Inputs: 4; Output Current: 6.8mA; Propagation Delay: 180ns; No. of Pins: 16Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3V; Supply Volta; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40109BPW .