Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD40109BPWG4

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
$ 0.955

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40109BPWG4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40109BPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 0.266
$ 0.266
Stock
16,018
628,162
628,162
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
4
4
4
Propagation Delay
240 ns
240 ns
240 ns
Data Rate
10 Mbps
10 Mbps
10 Mbps
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsCD4504BPW
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Texas InstrumentsCD4504BPWR
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16
High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments CD40109BPWG4 provided by its distributors.

CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
TRUE RoHS Compliant DUAL GULL WING (Translator Type) Translator 125C 10Mbps 6.8mA 61.887009mg
Voltage Level Shifter 16-Pin TSSOP Tube
Voltage level 740ns Tristate,Non-inverting 4 1 3V 18V Unidirectional 3V~18V 3V~18V SOP SMD mount 1.05mm(height)
IC QUAD LO-HI VOLT SHFTR 16TSSOP
Logic Translator IC; No. of Inputs:4; Output Current:6.8mA; Propagation Delay:180ns; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.