Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4050PW,112

High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, TSSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4050PW,112.

TME

Datasheet14 pages13 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

NXP Semiconductors

CAD Models

Download Nexperia 74HC4050PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.241
Stock
378,752
716,946
716,946
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Channels
6
6
6
Propagation Delay
26 ns
85 ns
85 ns
Data Rate
-
-
-
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD4504BPW
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Texas InstrumentsCD4504BPWR
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Texas InstrumentsCD40109BPWR
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
Texas InstrumentsCD40109BPW
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
Nexperia voltage level shifter, Level Translators, TSSOPencapsulation, 16Pin

Descriptions

Descriptions of Nexperia 74HC4050PW,112 provided by its distributors.

High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, TSSOP
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP Tube
74HC4050 Tube 2011 74HC logic driver 5.2mA 5.2mA 130ns 5mm 5V
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
IC BUFFER NON-INVERT 6V 16-TSSOP
74HC4050PW/TSSOP16/STANDARD MA
NEXPERIA 74HC4050PW - BUFFER, HC
BUFFER/CONVERTER HEX NON-INVER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4050PW,112"
  • 74HC4050PW 112
  • 74HC4050PW-112
  • 74HC4050PW112