Texas Instruments CD4097BF

CMOS Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125
$ 25.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BF.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments CD4097BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.336
$ 2.936
Stock
44,455
136,120
Authorized Distributors
1
2
Case/Package
CDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
60 ns
Turn-On Delay Time
-
650 ns
Turn-Off Delay Time
-
440 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4067BF
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4514BF3A
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-CDIP -55 to 125
Texas InstrumentsSNJ54154J
4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
Analog DevicesMAX307MJI
Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERAMIC, DIP-28
Texas InstrumentsCD54HC354F3A
High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4097BF provided by its distributors.

CMOS Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125
Analog Multiplexer Single 8:1 24-Pin CDIP Tube
IC SW SPST-NOX2 240OHM 24CDIP
new, original packaged

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.