Texas Instruments SNJ54154J

4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
$ 11.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54154J.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54154J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.36
$ 4.016
Stock
158,722
83,213
Authorized Distributors
1
2
Case/Package
CDIP
-
Number of Pins
24
-
Logic Function
Decoder, Demultiplexer, Demux
-
Number of Inputs
4
-
Number of Outputs
16
-
Number of Circuits
-
-
Low Level Output Current
16 mA
-
High Level Output Current
-800 µA
-
Supply Type
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
1
-

Related Parts

Texas Instruments5962-8682201JA
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
Texas InstrumentsCD54HC154F3A
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125
Texas InstrumentsSN54150J
Multiplexer 1-Element Bipolar 16-IN 24-Pin CDIP Tube
Analog DevicesADG506ABQ
Analog Multiplexer Single 16:1 Automotive 28-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54154J provided by its distributors.

4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
Decoder/Demultiplexer Single 4-to-16 24-Pin CDIP Tube
TTL/H/L SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP24
IC DECODER/DEMUX 14 TO 16 24-PIN CERDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54154 J