Texas Instruments CD54HC354F3A

High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-CDIP -55 to 125
$ 21.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC354F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages17 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC354F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.72
$ 0.749
$ 0.749
Stock
84,822
191,798
191,798
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Latch, Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
7.8 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC251J
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP16
Texas Instruments8512501EA
Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Texas Instruments8412801EA
8-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Analog DevicesAD7501JQ
IC MULTIPLEXER 8X1 16CDIP / Circuit IC Switch 16-CERDIP
Analog DevicesAD7501KQ
IC MULTIPLEXER 8X1 16CDIP / Circuit IC Switch 16-CERDIP

Descriptions

Descriptions of Texas Instruments CD54HC354F3A provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-CDIP -55 to 125
435ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA CDIP-20 Through hole mounting 3.56mm(height)
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP20
Multiplexer/Latch 1-Element CMOS 3-ST 8-IN 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC354F/3A