Analog Devices MAX307MJI

Analog Multiplexer CMOS 8-Channel 5V to 30V 16-Pin CERDIP
$ 6.32

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.32
$ 30.052
$ 30.052
Stock
129,062
124,156
124,156
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
300 ns
300 ns
Turn-On Delay Time
-
600 ns
600 ns
Turn-Off Delay Time
-
300 ns
300 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
-
-
-
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Related Parts

Texas InstrumentsSNJ54154J
4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
Texas InstrumentsCD4097BF
CMOS Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices MAX307MJI provided by its distributors.

Analog Multiplexer CMOS 8-Channel 5V to 30V 16-Pin CERDIP
8-CHANNEL DIFFERENTIAL MULTIPLEXER CDIP28
IC SWITCH SP8TX2 100OHM 28CERDIP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: MILITARY; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated