Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14094BFEL

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SO EIAJ T/R
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14094BFEL.

IHS

Datasheet11 pages21 years ago
Datasheet10 pages21 years ago

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14094BFEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.349
$ 0.349
Stock
385,361
379,943
379,943
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
840 ns
840 ns
840 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

IC SHIFT REGSTR 8BIT CMOS 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
onsemiMC14021BD
4021 Non-RoHS Compliant Tube 2009 shift register 230ns 4000000Hz 3V -55C~125C
onsemiMC14014BD
4014 Non-RoHS Compliant Tube 1996 shift register 230ns 4000000Hz 3V -55C~125C
Texas InstrumentsCD4021BQDRQ1
Automotive Catalog CMOS 8-Stage Static Shift Register 16-SOIC -40 to 125
Texas InstrumentsCD4021BM96
IC STATIC SHFT REG 8STG 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD4021BM
IC STATIC SHFT REG 8STG 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC

Descriptions

Descriptions of onsemi MC14094BFEL provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SO EIAJ T/R
Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
IC SHIFT REGISTER 8STG 16SOEIAJ
840ns,390ns,270ns Tristate 3 2 3V 18V CMOS,Latch,Shift Register MC14 SOEIAJ-16 SMD mount,glue mount 5.45mm(width)
MC14094BFEL, MOTOR DRIVERS / CONTROLLERS;
IC SR TRI-STATE 8BIT 16-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd