Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4093BE

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, 4000/14000/40000 Series, 4-Func, 4-Input, CMOS
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Mouser

LCSC

Inventory History

3 month trend:
+34.26%

CAD Models

Download Texas Instruments CD4093BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.33
$ 0.33
Stock
4,016,304
375,899
375,899
Authorized Distributors
4
0
0
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
130 ns
130 ns
130 ns
Low Level Output Current
4.2 mA
3.4 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BE.

Related Parts

Texas InstrumentsCD4093BEE4
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsCD4011UBE
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 4V-12.5V
Texas InstrumentsCD4011BE
Gate; NAND Function; 3 V (Min.); 100 mW; 5 pF (Typ.); PDIP; -55 deg
Lead Free NAND Gate TTL Through Hole NAND Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD4093BE provided by its distributors.

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, 4000/14000/40000 Series, 4-Func, 4-Input, CMOS
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Nand Gate, Quad, Schmitt Trigger/Pdip-14; Available Until Stocks Are Exhausted |Texas Instruments CD4093BE
GATE, NAND; PDIP; NAND SCHMITT TRIGGER LOGIC; 20V; -55; +125V; 0.04 (TYP.) ICC
NAND Gate CD4000 130ns@15V 50pF Push-Pull 3V-18V 3.4mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
NAND Schmitt Trigger CD4093 EAR99 4000B logic gate circuit 130ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 3.6V-10.8V
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
NAND GATE, QUAD, SCHMITT TRIGGER/PDIP-14; Logic Family / Base Number: CD4093; Logic Type: NAND Schmitt Trigger; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4093 BE
  • CD4093 BE
  • CD4093BE .
  • CD4093BE ..
  • CD4093BE.