Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4011BE

Gate; NAND Function; 3 V (Min.); 100 mW; 5 pF (Typ.); PDIP; -55 deg
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011BE.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages23 years ago

element14

Upverter

Farnell

TME

Inventory History

3 month trend:
-3.89%

CAD Models

Download Texas Instruments CD4011BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.38
Stock
2,356,027
173,858
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
90 ns
90 ns
Low Level Output Current
4.2 mA
1.5 mA
High Level Output Current
-4.2 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011BE.

Related Parts

Texas InstrumentsCD4011UBE
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 4V-12.5V
Texas InstrumentsCD4011UBEE4
CMOS Quad 2-Input NAND Gate 14-PDIP -55 to 125
Texas InstrumentsCD4011BEE4
GATE; PDIP; NAND FUNCTION LOGIC; 3 V (MIN.); 100MW; -55; +125; 5 PF (TYP.)
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V
onsemiMC74AC00N
NAND 74AC00 e0 74AC logic gate circuit 8ns @ 5V 50pF 24mA 24mA 6V -55C~125C

Descriptions

Descriptions of Texas Instruments CD4011BE provided by its distributors.

Gate; NAND Function; 3 V (Min.); 100 mW; 5 pF (Typ.); PDIP; -55 deg
In a Tube of 25, Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
NAND CD4011 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 5.08mm 100mW 3.4mA 3.4mA
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
IC CD4011BE NAND Gate 4-Element 2-Input CMOS 14-pin DIP
4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
TI CD4011BE Quad 2 Input NAND Gate
IC, 4000 CMOS, 4011, DIP14, 18V; Logic Family / Base Number: CD4011; Logic Type: NAND; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4011; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4011; Device Marking: CD4011BE; Logic Function Number: 4011; Logic IC Base Number: 4011; Logic IC Function: Quadruple 2-Input NAND Gate; No. of Gates: 4; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4011 BE
  • CD4011BE .
  • CD4011BE ..
  • CD4011BE.
  • CD4011BE..