Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4093BEE4

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BEE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-61.33%

CAD Models

Download Texas Instruments CD4093BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.32
$ 0.32
Stock
359,254
4,096,456
4,096,456
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
130 ns
130 ns
130 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BEE4.

Related Parts

Texas InstrumentsCD4093BE
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, 4000/14000/40000 Series, 4-Func, 4-Input, CMOS
Texas InstrumentsCD4011BEE4
GATE; PDIP; NAND FUNCTION LOGIC; 3 V (MIN.); 100MW; -55; +125; 5 PF (TYP.)
Texas InstrumentsCD4011UBE
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 4V-12.5V
CMOS LOGIC, QUAD 2-INPUT NAND GATES WITH SCHMITT TRIGGER, PDIP-14, PB-FREE
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments CD4093BEE4 provided by its distributors.

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
GATE, NAND; PDIP; NAND SCHMITT TRIGGER LOGIC; 20V; -55; +125V; 0.04 (TYP.) ICC
NAND CD4093 EAR99 4000B logic gate circuit 130ns @ 15V 50pF 19.3mm 3.4mA 3.4mA 3.6V-10.8V
QUAD NAND GATE, SCHMITT TRIGGER, DIP-14
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4093BE/E4