Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4019BM

IC QUAD AND/OR SELCT GATE 16SOIC AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4019BM.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

TME

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.87%

CAD Models

Download Texas Instruments CD4019BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.601
$ 0.601
Stock
151,725
152,822
152,822
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, OR
AND, OR
AND, OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
120 ns
120 ns
120 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
40 nA
40 nA
40 nA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4019BM.

Related Parts

Texas InstrumentsCD4019BM96
IC QUAD AND/OR SELCT GATE 16SOIC / AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
Texas InstrumentsCD4030BM
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
Texas InstrumentsCD4070BM
XOR Gate CD4000 3V-18V 3.4mA Prop Delay 100ns@15V,50pF SOIC-14 SMD 1.75mm H

Descriptions

Descriptions of Texas Instruments CD4019BM provided by its distributors.

IC QUAD AND/OR SELCT GATE 16SOIC AND/OR Gate Configurable 4 Circuit 2 Input 16-SOIC
TEXAS INSTRUMENTS CD4019BM AND / OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-16
CMOS Quad AND/O Select Gate 16-SOIC -55 to 125
Logic Gate CD4000 AND/OR, 120ns, Single-Ended, 1-2-4-4 Ch, 3V-18V, 6.8mA, SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Logic, Quad And/Or Selct Gate, 16Soic; Logic Family/Base Number:Cd4019; Logic Type:And/Or; Output Current:6.8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:16Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4019BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4019BM .