Texas Instruments CD4078BM96

CMOS 8-Input NO /O Gate 14-SOIC -55 to 125
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4078BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+117%

CAD Models

Download Texas Instruments CD4078BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.436
$ 0.436
Stock
445,891
238,923
238,923
Authorized Distributors
4
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
110 ns
150 ns
150 ns
Low Level Output Current
4.2 mA
1.5 mA
1.5 mA
High Level Output Current
-4.2 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4078BM96.

Related Parts

Texas InstrumentsCD4078BM
TEXAS INSTRUMENTS CD4078BM NOR / OR Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4068BM96
CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125
Texas InstrumentsCD4071BM96
4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
XOR 4070 EAR99 4000B logic gate circuit 110ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14
onsemiMC14077BD
NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V

Descriptions

Descriptions of Texas Instruments CD4078BM96 provided by its distributors.

CMOS 8-Input NO /O Gate 14-SOIC -55 to 125
NOR/OR Gate CD4000, 150ns, Single-Ended, 2-Ch, 8-Pin, 3V-18V, 6.8mA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
IC, SINGLE NOR/OR GATE, 8I/P, SOIC-14
OR/NOR Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R
Logic Gates; CD4078BM96; TEXAS INSTRUMENTS; 14; 1; NOR, OR; 18 V
ACTIVE (Last Updated: 4days ago) 4000B NOR/OR Gate Tape & Reel (TR) multi inverter 129.387224mg 110ns 5V 6.8mA 6.8mA
4000/14000/40000 SERIES 8-INPUT OR/NOR GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.