Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4068BM96

IC NAND/AND GATE 8-IN 14-SOIC NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4068BM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages23 years ago

Newark

SHENGYU ELECTRONICS

LCSC

DigiKey

Inventory History

3 month trend:
+40.23%

CAD Models

Download Texas Instruments CD4068BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.535
Stock
337,253
220,908
Authorized Distributors
4
4
Case/Package
SOIC
SOP
Number of Pins
14
14
Logic Function
AND, Mux, NAND, NOR
AND, NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
300 ns
300 ns
Low Level Output Current
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
20 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4068BM96.

Related Parts

Texas InstrumentsCD4068BM .
IC 8INPUT NAND/AND GATE 14-SOIC NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
Texas InstrumentsCD4078BM
IC 8-IN NOR/OR GATE 14-SOIC NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Texas InstrumentsCD4078BM96
IC GATE NOR/OR 8INPUT 14SOIC NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
30ns@ 6V,50pF 8 1 1 2V 6V 5.2mA NAND HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
30ns@6V,50pF 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD4068BM96 provided by its distributors.

IC NAND/AND GATE 8-IN 14-SOIC NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125
AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
AND/NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R
300ns Single-Ended 2-Ch 8-Bit 1-Ch 1-Ch 3V 18V 6.8mA AND/NAND Gate CD4000 6.8mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
And/Nand Gate, Single, 8 I/P, Soic-14; Logic Family/Base Number:Cd4068; Logic Type:And/Nand; Output Current:-; No. Of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4068BM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4068BM96 .