Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4078BM

IC 8-IN NOR/OR GATE 14-SOIC NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
$ 0.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4078BM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages23 years ago

HQonline

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.06%

CAD Models

Download Texas Instruments CD4078BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.164
$ 0.164
Stock
180,475
371,436
371,436
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
110 ns
110 ns
110 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4078BM.

Related Parts

Texas InstrumentsCD4078BM96
IC GATE NOR/OR 8INPUT 14SOIC NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
Texas InstrumentsCD4068BM96
IC NAND/AND GATE 8-IN 14-SOIC NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
Texas InstrumentsCD4001BM96
IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC
MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14
MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14
MC14077B Series 18 V CMOS SSI Quad Exclusive NOR Gate SOIC-14

Descriptions

Descriptions of Texas Instruments CD4078BM provided by its distributors.

IC 8-IN NOR/OR GATE 14-SOIC NOR/OR Gate Configurable 1 Circuit 8 Input 14-SOIC
TEXAS INSTRUMENTS CD4078BM NOR / OR Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-14
LOGIC; SOIC; NOR/OR FUNCTION LOGIC; 18V; 500MW; -55; +125; 0.01 UA (TYP.) ICC
CMOS 8-Input NO /O Gate 14-SOIC -55 to 125
300ns@ 5V,150ns@ 10V,110ns@ 15V Single ended 2 8 1 1 3V 18V 6.8mA NOR,OR Gate CD4000 6.8mA SOIC-14 SMD mount 1.75mm(height)
IC, LOGIC, 8-IN NOR/OR GATE 14SOIC; Logic Family / Base Number: CD4078; Logic Type: NOR / OR; Output Current: 6.8mA; No. of Inputs: 8; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logi; Available until stocks are exhausted
Nor/Or Gate, Single, 8 I/P, Soic-14; Logic Function:Nor/Or Gate; No. Of Elements:Single; No. Of Inputs:8Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:4078; Logic Ic Family:4000B; Supply Voltage Min:3V Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4078BM .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4078BM .