Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14077BDR2G

MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14077BDR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet7 pages12 years ago

Master Electronics

IHS

HQonline

iiiC

Inventory History

3 month trend:
-3.51%

CAD Models

Download onsemi MC14077BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.235
$ 0.235
Stock
383,742
106,576,437
106,576,437
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
350 ns
350 ns
350 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14
MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
Texas InstrumentsCD4001BM96E4
IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC
Texas InstrumentsCD4077BM96
IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
Texas InstrumentsCD4030BM
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14077BDR2G provided by its distributors.

MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14
Logic IC, XNOR (Exclusive NOR), Quad, 2 Inputs, 14 Pins, NSOIC, 4077
CMOS SSI QUAD EXCLUSIVE NOR GATE XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
XNOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
CD4000 XNOR Gate, 110ns@15V, 50pF, 3V-18V, 8.8mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
XNOR GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: MC14077; Logic Type: XNOR; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: NSOIC; No. of Pins: 14Pins; Logic IC Family: MC140; Logic IC Base Number: 4077; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14077BDR2G.