Texas Instruments CD4071BM96

4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4071BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-40.52%

CAD Models

Download Texas Instruments CD4071BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.227
$ 0.227
Stock
848,874,733
877,134
877,134
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4071BM96.

Related Parts

Texas InstrumentsCD4071BM
TEXAS INSTRUMENTS CD4071BM OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4070BM96
XOR Gate CD4000 100ns@15V 50pF Push-Pull 3V-18V 3.4mA SOIC-14 SMD Adhesive Mount 1.75mm H
Texas InstrumentsCD4030BM
TEXAS INSTRUMENTS CD4030BM XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
XOR 4070 EAR99 4000B logic gate circuit 110ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4071BM96 provided by its distributors.

4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
LOGIC, OR GATE, QUAD, 2 I/P, SOIC-14
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
4-Ch CMOS OR Gate IC, 3-18V, 2-Input, 90ns, SOIC
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Texas Instruments Logic Gate, OR, SMD, 4 Ch, 2-Inp, 14-Pin
Logic Gates; CD4071BM96; TEXAS INSTRUMENTS; 14; 6.8 mA; 4; OR
1uA 3V~18V 4 90ns@15V,50pF ORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.