Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4077BMT

NOR XNOR CD4077 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
$ 0.798
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BMT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4077BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.235
$ 0.235
Stock
212,479
106,581,123
106,581,123
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR, XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
350 ns
350 ns
Low Level Output Current
6.8 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4077BMT.

Related Parts

Texas InstrumentsCD4077BM96
IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
Texas InstrumentsCD4077BM
TEXAS INSTRUMENTS CD4077BMXNOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4001BM96
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
80ns@15V,50pF 1 2 4 4 3V 18V 8.8mA NOR Gate 4000 8.8mA SOIC-14 SMD, Adhesive Mount 1.5mm H
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD4077BMT provided by its distributors.

NOR XNOR CD4077 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOIC -55 to 125
LOGIC, EX-NOR GATE QUAD, 14SO, RL250; Logic Type:XNOR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4077; Logic IC Family:CD4000; Logic IC Function:Quad Exclusive-NOR Gate; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.