Texas Instruments CD4073BEE4

CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125
$ 0.509

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4073BEE4.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments CD4073BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.479
$ 0.479
Stock
78,402
491,765
491,765
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
9
9
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Related Parts

AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
Texas InstrumentsCD4073BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
Texas InstrumentsCD74HCT11E
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HC11N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of Texas Instruments CD4073BEE4 provided by its distributors.

CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125
AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
TRIPLE AND GATE, 3I/P, DIP-14
IC GATE AND 3CH 3-INP 14DIP
IC AND 3-CIR 3-IN 14-PDIP
14 LEAD PDIP <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4073BEE4