onsemi MC74AC11NG

8ns@ 5V,9.5ns@ 3.3V 2V 6V 24mA AND AC 24mA DIP Through hole mounting 3.68mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC11NG.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.75
$ 0.75
Stock
147,170
449,731
449,731
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsSN74AC11N
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
9.5ns@ 5V 4.5V 5.5V 24mA AND ACT 24mA DIP Through hole mounting 3.68mm(height)
Texas InstrumentsSN74HC11N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HC11E
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of onsemi MC74AC11NG provided by its distributors.

8ns@ 5V,9.5ns@ 3.3V 2V 6V 24mA AND AC 24mA DIP Through hole mounting 3.68mm(height)
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Rail
74AC11 - IC GATE AND 3CH 3-INP 14-DIP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd