Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT11E

3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT11E.

Farnell

Datasheet15 pages12 years ago
Datasheet15 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+18.91%

CAD Models

Download Texas Instruments CD74HCT11E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.438
$ 0.438
Stock
430,486
93,750
93,750
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
-
-
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
28 ns
35 ns
35 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT11E.

Related Parts

Texas InstrumentsSN74ACT11N
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC11N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC11NE4
Triple 3-Input Positive-AND Gates 14-PDIP -40 to 85
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
onsemiMC74AC11N
AND 74AC11 e0 74AC logic gate circuit 8ns @ 5V 50pF 4.69mm 24mA 24mA 6V
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of Texas Instruments CD74HCT11E provided by its distributors.

3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
AND 74HCT11 EAR99 74HCT logic gate circuit 28ns @ 4.5V 50pF 5.08mm 4mA 4mA 2V
IC GATE AND 3CH 3-INP 14DIP AND Gate IC 3 Channel 14-PDIP
28ns@ 4.5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
AND GATE, TRIPLE, 3 I/P, DIP-14; Logic Family / Base Number: 74HCT11; Logic Type: AND Gate; Output Current: -; No. of Inputs: 3; Supply Voltage Min: 4.5V; Supply Vol; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT11 E
  • CD74HCT11E .
  • CD74HCT11E ..
  • CD74HCT11E.