Texas Instruments CD4073BE

AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4073BE.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

element14

HQonline

Newark

DigiKey

Inventory History

3 month trend:
+29.59%

CAD Models

Download Texas Instruments CD4073BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 101.501
$ 101.501
Stock
218,794
145,695
145,695
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
-
-
Number of Inputs
9
-
-
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4073BE.

Related Parts

Texas InstrumentsCD4073BEE4
CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125
onsemiMC74AC11N
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
Texas InstrumentsCD74HCT11E
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HC11N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD4073BE provided by its distributors.

AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
3-ch 3-input 3-V to 18-V AND gate 14-PDIP -55 to 125
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
AND Gate 3 Element 3 Input CMOS 14-Pin Plastic DIP Tube
Cmos Triple And, 4073, Dip14, 18V; Logic Family/Base Number:Cd4073; Logic Type:And; Output Current:6.8Ma; No. Of Inputs:3; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4073BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4073 BE
  • CD4073BE .
  • CD4073BE.