Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14073BCPG

AND 4073 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14073BCPG.

IHS

Datasheet12 pages13 years ago

_legacy Avnet

Augswan

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.27%

CAD Models

Download onsemi MC14073BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-10-18

Related Parts

Texas InstrumentsCD4073BEE4
CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125
Texas InstrumentsCD4073BE
AND Gate; CMOS; -0.5 to V; 100 mW; 5 pF (Typ.); DIP; -55 degC;
Texas InstrumentsCD74HCT11E
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
onsemiMC74AC11N
AND 74AC11 e0 74AC logic gate circuit 8ns @ 5V 50pF 4.69mm 24mA 24mA 6V
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of onsemi MC14073BCPG provided by its distributors.

AND 4073 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin PDIP Tube
IC, 4000 CMOS, 4073, DIP14, 15V; Logic Type:AND; Output Current:8.8mA; No. of Inputs:3; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:14073; Device Marking:MC14073BCPG; IC Generic Number:4073; Logic Function Number:73; Logic IC Base Number:4073; Logic IC Family:4000 CMOS; Logic IC Function:Triple 3-Input AND Gate; No. of Gates:3; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:8.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd