Texas Instruments CD4070BMT

XOR CD4070 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
$ 0.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4070BMT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

Farnell

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments CD4070BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.239
$ 0.239
Stock
232,699
4,716,701
4,716,701
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
350 ns
350 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4070BMT.

Related Parts

Texas InstrumentsCD4030BMT
IC GATE XOR 4CH 2-INP 14-SOIC / XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
Texas InstrumentsCD4071BMT
90ns@ 15V,50pF CMOS 4 2 4 4 3V 18V 3.4mA OR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsCD4030BM96
OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments CD4070BMT provided by its distributors.

XOR CD4070 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
100ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA XOR (Exclusive OR) CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.