Texas Instruments CD4097BPW

20-V, 8: 1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
$ 0.754
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BPW.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-7.02%

CAD Models

Download Texas Instruments CD4097BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.402
Stock
169,342
260,824
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
20 MHz
Propagation Delay
60 ns
60 ns
Turn-On Delay Time
650 ns
650 ns
Turn-Off Delay Time
440 ns
440 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4097BPW.

Related Parts

Texas InstrumentsSN74CBTLV3857PWR
Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3384PWR
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTLV3861PWR
CBTLV/3B e4 74CBTLV3861 10x 1:1 multiplexer circuit 200MHz 40Ohm 5.8ns 2.5/3.3V
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments CD4097BPW provided by its distributors.

20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:24; Leaded Process Compatible:Yes; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):No; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes
LOGIC, DIFF 8CH MUX/DEMUX, 24TSSOP; Logic Type:Multiplexer / Demultiplexer; No. of Channels:8; Ratio:8:1; On State Resistance Max:125ohm; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4097; Logic IC Family:CD4000; Logic IC Function:Differential 8-Channel Multiplexer / Demultiplexer; On State Resistance Max:125ohm; Package / Case:TSSOP; Ratio:8:1; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.