Texas Instruments CD4585BE

Amplifier; Comparator, 4-Bit Magnitude; 20 V; 500 mW; PDIP
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4585BE.

Farnell

Datasheet12 pages12 years ago
Datasheet14 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.11%

CAD Models

Download Texas Instruments CD4585BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 29.04
$ 29.04
Stock
306,046
102,008
102,008
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
600 ns
600 ns
600 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4585BE.

Related Parts

Texas InstrumentsCD4063BE
4000/14000/40000 SERIES 4-BIT MAGNITUDE COMPARATOR TRUE OUTPUT PDIP16
Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP16
onsemiCD4021BCN
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Rail
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4585BE provided by its distributors.

Amplifier; Comparator, 4-Bit Magnitude; 20 V; 500 mW; PDIP
Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Tube
Logic, 4Bit Magntd Comparator, 16Dip; Logic Family/Base Number:Cd4585; Comparator Type:Magnitude; No. Of Channels:4Channels; No. Of Bits:4Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V;rohs Compliant: Yes |TEXAS INSTRUMENTS CD4585BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4585BE .
  • CD4585BE..