onsemi MM74HC138N

5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC138N.

onsemi

Datasheet8 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2011-03-02
LTD Date2011-09-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

NXP Semiconductors74HC27N,652
3-Input NOR Gate, HC, 8ns, 1-Ch, 3-Bit, 6V, -5.2mA, PDIP-14, SMD/TH, 19.5mm × 6.48mm × 3.2mm
NXP Semiconductors74HC11N,652
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter
onsemiMM74HC32N
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiMM74HC08N
20ns@ 6V,50pF 2 4 2V 6V 5.2mA AND Gate HC 5.2mA MDIP-14 Through hole mounting 3.56mm(height)
NXP Semiconductors74HC21N,652
Logic Gate; DIP-14; AND Logic; 5 V (Typ.); -40; +125; 40 ns(Max.) @ 6 V TR
Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube / IC BUFF/DVR TRI-ST DUAL 20SO
Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of onsemi MM74HC138N provided by its distributors.

5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Rail
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
40ns@ 4.5V,34ns@ 6V,200ns@ 2V single-phase 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 4.95mm(height)
FAIRCHILD SEMICONDUCTOR MM74HC138N IC, 74HC CMOS, 74HC138, DIP16, 6V
IC, 74HC CMOS, 74HC138, DIP16, 6V; Logic Type:Decoder; No. of Outputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Applications:Memory Address Decoding, Data Routing; Base Number:74; IC Generic Number:74HC138; Logic Function Number:138; Logic IC Base Number:74138; Logic IC Family:HC; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates:1; No. of Inputs:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC138 N