Texas Instruments CD4060BNSRG4

CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SO -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BNSRG4.

Upverter

Datasheet26 pages13 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments CD4060BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
Stock
21,236
202,126
Authorized Distributors
0
5
Case/Package
SOIC
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
Min Supply Voltage
-
3 V
Max Supply Voltage
-
18 V

Descriptions

Descriptions of Texas Instruments CD4060BNSRG4 provided by its distributors.

CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-SO -55 to 125
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER PDSO16
Counter/Divider Single 14-Bit Binary UP 16-Pin SOP T/R
Logic - Counters CMOS 14-St Ripple- Carry Binary
IC BINARY COUNTER/DIV/OSC 16-SOP
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.